RS PRO Load Cell, 10kN Range, Compression, Tension Measure, 350Ω

RS Stock No.: 134-196Brand: RS PRO
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression, Tension

Force/ Load Measurement Range

10kN

Gauge Resistance

350Ω

IP Rating

IP64

Housing Material

Stainless Steel

Length

38.1mm

Width

24.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Dimensions

38.1 x 24.8mm

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

BD 545.072

BD 545.072 Each (Exc. Vat)

BD 599.579

BD 599.579 Each (inc. VAT)

RS PRO Load Cell, 10kN Range, Compression, Tension Measure, 350Ω

BD 545.072

BD 545.072 Each (Exc. Vat)

BD 599.579

BD 599.579 Each (inc. VAT)

RS PRO Load Cell, 10kN Range, Compression, Tension Measure, 350Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression, Tension

Force/ Load Measurement Range

10kN

Gauge Resistance

350Ω

IP Rating

IP64

Housing Material

Stainless Steel

Length

38.1mm

Width

24.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Dimensions

38.1 x 24.8mm

Country of Origin

Sri Lanka