Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Load Cell, 1134kg Range, Compression Measure, 1100Ω

RS Stock No.: 134-199Brand: RS PRO
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

1134kg

Gauge Resistance

1100Ω

IP Rating

IP68

Housing Material

Stainless Steel

Length

133.4mm

Width

30mm

Depth

31mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Accuracy

C3

Dimensions

133.4 x 30 x 31mm

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

BD 142.395

BD 142.395 Each (Exc. Vat)

BD 156.635

BD 156.635 Each (inc. VAT)

RS PRO Load Cell, 1134kg Range, Compression Measure, 1100Ω

BD 142.395

BD 142.395 Each (Exc. Vat)

BD 156.635

BD 156.635 Each (inc. VAT)

RS PRO Load Cell, 1134kg Range, Compression Measure, 1100Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

1134kg

Gauge Resistance

1100Ω

IP Rating

IP68

Housing Material

Stainless Steel

Length

133.4mm

Width

30mm

Depth

31mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Accuracy

C3

Dimensions

133.4 x 30 x 31mm

Country of Origin

Sri Lanka