RS PRO Load Cell, 250kg Range, Compression Measure

Technical Document
Specifications
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
250kg
IP Rating
IP66
Housing Material
Stainless Steel
Length
120mm
Depth
20mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Dimensions
120 x 20 mm
Accuracy
C3 Accuracy Class
Country of Origin
China
BD 224.092
BD 224.092 Each (Exc. Vat)
BD 246.501
BD 246.501 Each (inc. VAT)
1
BD 224.092
BD 224.092 Each (Exc. Vat)
BD 246.501
BD 246.501 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
250kg
IP Rating
IP66
Housing Material
Stainless Steel
Length
120mm
Depth
20mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Dimensions
120 x 20 mm
Accuracy
C3 Accuracy Class
Country of Origin
China