RS PRO Load Cell, 30kg Range, Compression Measure

RS Stock No.: 204-2770Brand: RS PRO
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

30kg

IP Rating

IP66

Housing Material

Aluminium

Length

150mm

Width

40mm

Depth

25mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Accuracy

OIML C3

Dimensions

150 x 25 x 40 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 40.584

BD 40.584 Each (Exc. Vat)

BD 44.642

BD 44.642 Each (inc. VAT)

RS PRO Load Cell, 30kg Range, Compression Measure

BD 40.584

BD 40.584 Each (Exc. Vat)

BD 44.642

BD 44.642 Each (inc. VAT)

RS PRO Load Cell, 30kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

30kg

IP Rating

IP66

Housing Material

Aluminium

Length

150mm

Width

40mm

Depth

25mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Accuracy

OIML C3

Dimensions

150 x 25 x 40 mm

Country of Origin

China