RS PRO Load Cell, 500kg Range, Compression, Tension Measure, 400Ω

Technical Document
Specifications
Brand
RS ProForce Measured
Compression, Tension
Force/ Load Measurement Range
500kg
Gauge Resistance
400Ω
IP Rating
IP67
Housing Material
Alloy Steel
Length
53.65mm
Width
25.52mm
Depth
61mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Accuracy
C3
Dimensions
53.65 x 61 x 25.52mm
Country of Origin
Sri Lanka
BD 123.156
BD 123.156 Each (Exc. Vat)
BD 135.472
BD 135.472 Each (inc. VAT)
1
BD 123.156
BD 123.156 Each (Exc. Vat)
BD 135.472
BD 135.472 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProForce Measured
Compression, Tension
Force/ Load Measurement Range
500kg
Gauge Resistance
400Ω
IP Rating
IP67
Housing Material
Alloy Steel
Length
53.65mm
Width
25.52mm
Depth
61mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Accuracy
C3
Dimensions
53.65 x 61 x 25.52mm
Country of Origin
Sri Lanka