RS PRO Load Cell, 50kg Range, Compression Measure, 413Ω

RS Stock No.: 129-010Brand: RS PRO
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

50kg

Gauge Resistance

413Ω

IP Rating

IP67

Housing Material

Aluminium

Length

150mm

Width

20mm

Depth

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Accuracy

C3

Dimensions

150 x 20 x 40mm

Country of Origin

Sri Lanka

BD 45.727

BD 45.727 Each (Exc. Vat)

BD 50.300

BD 50.300 Each (inc. VAT)

RS PRO Load Cell, 50kg Range, Compression Measure, 413Ω

BD 45.727

BD 45.727 Each (Exc. Vat)

BD 50.300

BD 50.300 Each (inc. VAT)

RS PRO Load Cell, 50kg Range, Compression Measure, 413Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

50kg

Gauge Resistance

413Ω

IP Rating

IP67

Housing Material

Aluminium

Length

150mm

Width

20mm

Depth

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Accuracy

C3

Dimensions

150 x 20 x 40mm

Country of Origin

Sri Lanka