RS PRO Load Cell, 50kg Range, Compression Measure, 380Ω

Technical Document
Specifications
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
50kg
Gauge Resistance
380Ω
IP Rating
IP68
Housing Material
Stainless Steel
Length
120mm
Width
41mm
Depth
41mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Dimensions
120 x 41 x 41mm
Accuracy
C3
Country of Origin
Sri Lanka
BD 150.822
BD 150.822 Each (Exc. Vat)
BD 165.904
BD 165.904 Each (inc. VAT)
1
BD 150.822
BD 150.822 Each (Exc. Vat)
BD 165.904
BD 165.904 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
50kg
Gauge Resistance
380Ω
IP Rating
IP68
Housing Material
Stainless Steel
Length
120mm
Width
41mm
Depth
41mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Dimensions
120 x 41 x 41mm
Accuracy
C3
Country of Origin
Sri Lanka