RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 Vdc Supply, Relay Output, 14-Input, DC Input

RS Stock No.: 266-5079Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Inputs

14

Output Type

Relay

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

12

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

136mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

136 x 107 x 87 mm

Maximum Operating Temperature

+55°C

Country of Origin

China

BD 182.721

BD 182.721 Each (Exc. Vat)

BD 200.993

BD 200.993 Each (inc. VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 Vdc Supply, Relay Output, 14-Input, DC Input

BD 182.721

BD 182.721 Each (Exc. Vat)

BD 200.993

BD 200.993 Each (inc. VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 Vdc Supply, Relay Output, 14-Input, DC Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Inputs

14

Output Type

Relay

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

12

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

136mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

136 x 107 x 87 mm

Maximum Operating Temperature

+55°C

Country of Origin

China