RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 85 → 265 Vac Supply, Transistor Output,

RS Stock No.: 266-5080Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Inputs

14

Output Type

Transistor

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

85 → 265 Vac

Input Type

AC

Number of Outputs

12

Network Type

Ethernet

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Maximum Operating Temperature

+55°C

Country of Origin

China

Stock information temporarily unavailable.

BD 195.767

BD 195.767 Each (Exc. Vat)

BD 215.344

BD 215.344 Each (inc. VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 85 → 265 Vac Supply, Transistor Output,

BD 195.767

BD 195.767 Each (Exc. Vat)

BD 215.344

BD 215.344 Each (inc. VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 85 → 265 Vac Supply, Transistor Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Inputs

14

Output Type

Transistor

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

85 → 265 Vac

Input Type

AC

Number of Outputs

12

Network Type

Ethernet

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Maximum Operating Temperature

+55°C

Country of Origin

China