RS PRO Long Lever Micro Switch, Quick Connect Terminal, 16A, Solder, IP40

RS Stock No.: 241-240Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Long Lever

Terminal Type

Quick Connect

Contact Current Rating

16A

Contact Configuration

Solder

IP Rating

IP40

Country of Origin

India

Stock information temporarily unavailable.

BD 1.947

BD 1.947 Each (Exc. Vat)

BD 2.142

BD 2.142 Each (inc. VAT)

RS PRO Long Lever Micro Switch, Quick Connect Terminal, 16A, Solder, IP40

BD 1.947

BD 1.947 Each (Exc. Vat)

BD 2.142

BD 2.142 Each (inc. VAT)

RS PRO Long Lever Micro Switch, Quick Connect Terminal, 16A, Solder, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Long Lever

Terminal Type

Quick Connect

Contact Current Rating

16A

Contact Configuration

Solder

IP Rating

IP40

Country of Origin

India