Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Long Nose Pliers, 140 mm Overall, Straight Tip

RS Stock No.: 606-513Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

140 mm

Tip Style

Straight

Material

Steel

Country of Origin

Italy

Stock information temporarily unavailable.

BD 8.838

BD 8.838 Each (Exc. Vat)

BD 9.722

BD 9.722 Each (inc. VAT)

RS PRO Long Nose Pliers, 140 mm Overall, Straight Tip

BD 8.838

BD 8.838 Each (Exc. Vat)

BD 9.722

BD 9.722 Each (inc. VAT)

RS PRO Long Nose Pliers, 140 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

140 mm

Tip Style

Straight

Material

Steel

Country of Origin

Italy