Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Long Nose Pliers, 145 mm Overall, Straight Tip, ESD

RS Stock No.: 161-085Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

145 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Product details

RS Pro ESD pliers

Range of ESD electronic pliers manufactured to exacting DIN standards.

Features and Benefits
ESD Protected for conducting away static electricity
All pliers are of box joint design
Manufactured from high grade steel
Smooth non-serrated jaw
Made in Germany

Standards

DIN ISO9655

Stock information temporarily unavailable.

BD 19.010

BD 19.010 Each (Exc. Vat)

BD 20.911

BD 20.911 Each (inc. VAT)

RS PRO Long Nose Pliers, 145 mm Overall, Straight Tip, ESD

BD 19.010

BD 19.010 Each (Exc. Vat)

BD 20.911

BD 20.911 Each (inc. VAT)

RS PRO Long Nose Pliers, 145 mm Overall, Straight Tip, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

145 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Product details

RS Pro ESD pliers

Range of ESD electronic pliers manufactured to exacting DIN standards.

Features and Benefits
ESD Protected for conducting away static electricity
All pliers are of box joint design
Manufactured from high grade steel
Smooth non-serrated jaw
Made in Germany

Standards

DIN ISO9655