Technical Document
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Cutting Capacity
1.6 mm
Overall Length
200 mm
Tip Style
Straight
Material
Steel
Country of Origin
Turkey
Product details
RS PRO Long Nose Pliers
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. These engineers pliers are constructed from robust steel with a polished finish for a long and reliable working life.
With ergonomically designed handles you can be assured of maximum leverage when gripping, and the soft grip handle ensures comfort over periods of long use.
Features and Benefits
• Polished finish (electrofilmed)
• Ergonomic unigrip handles
• Ideal for precision work with soft wire
Applications
Sometimes referred to as pincers, needle-nose pliers, or snip nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind, and are used in a variety of applications ranging from electrical work to jewellery making.
How to maintain long-nosed pliers
Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
BD 12.864
BD 12.864 Each (Exc. Vat)
BD 14.150
BD 14.150 Each (inc. VAT)
1
BD 12.864
BD 12.864 Each (Exc. Vat)
BD 14.150
BD 14.150 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Cutting Capacity
1.6 mm
Overall Length
200 mm
Tip Style
Straight
Material
Steel
Country of Origin
Turkey
Product details
RS PRO Long Nose Pliers
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. These engineers pliers are constructed from robust steel with a polished finish for a long and reliable working life.
With ergonomically designed handles you can be assured of maximum leverage when gripping, and the soft grip handle ensures comfort over periods of long use.
Features and Benefits
• Polished finish (electrofilmed)
• Ergonomic unigrip handles
• Ideal for precision work with soft wire
Applications
Sometimes referred to as pincers, needle-nose pliers, or snip nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind, and are used in a variety of applications ranging from electrical work to jewellery making.
How to maintain long-nosed pliers
Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.