RS PRO Loudspeaker Connector Plug, 4 Way, 25A
RS Stock No.: 176-3391Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
4
Body Orientation
Straight
Current Rating
25A
Voltage Rating
500 V dc
Country of Origin
China
Stock information temporarily unavailable.
BD 4.069
BD 4.069 Each (Exc. Vat)
BD 4.476
BD 4.476 Each (inc. VAT)
RS PRO Loudspeaker Connector Plug, 4 Way, 25A
1
BD 4.069
BD 4.069 Each (Exc. Vat)
BD 4.476
BD 4.476 Each (inc. VAT)
RS PRO Loudspeaker Connector Plug, 4 Way, 25A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
4
Body Orientation
Straight
Current Rating
25A
Voltage Rating
500 V dc
Country of Origin
China