RS PRO Low Density ESD Foam 1500mm(W)x 1m(L)

Technical Document
Specifications
Brand
RS ProPackaging Type
Low Density ESD Foam
Type
Foam
Colour
Pink
Length
1m
Thickness
6mm
Width
1500mm
Dissipative
Yes
Conductive
No
Static Shielding
No
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^5 → < 1 x 10^11Ω
Tensile Strength
70kPa
Country of Origin
United Kingdom
Product details
Dissipative Foam Packaging
This flexible, anti static packaging foam is ESD safe, featuring integral static control properties.
Made in the UK, this 6mm, pink ESD foam is ideal for use in electronics packaging applications.
BD 32.725
BD 32.725 Each (Exc. Vat)
BD 35.997
BD 35.997 Each (inc. VAT)
1
BD 32.725
BD 32.725 Each (Exc. Vat)
BD 35.997
BD 35.997 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPackaging Type
Low Density ESD Foam
Type
Foam
Colour
Pink
Length
1m
Thickness
6mm
Width
1500mm
Dissipative
Yes
Conductive
No
Static Shielding
No
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^5 → < 1 x 10^11Ω
Tensile Strength
70kPa
Country of Origin
United Kingdom
Product details
Dissipative Foam Packaging
This flexible, anti static packaging foam is ESD safe, featuring integral static control properties.
Made in the UK, this 6mm, pink ESD foam is ideal for use in electronics packaging applications.