Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LR44 Button Batteries, 1.5V, 11.6mm Diameter

RS Stock No.: 775-7233Brand: RS PRODistrelec Article No.: 30424513
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

RS Pro

Size

LR44

Chemistry

Alkaline

Nominal Voltage

1.5V

Capacity

158mAh

Terminal Type

Standard

Diameter

11.6mm

Dimensions

11.53 x 5.43mm

Number of Batteries Supplied

5

Pack Quantity

5

IEC Name

LR44

Series

LR

Model Number

LR44

Country of Origin

China

You may be interested in
RS PRO SR44 Button Batteries, 1.55V, 11.6mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Murata LR44 Coin Battery, 1.5V, 11.6mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO LR44 Coin Battery, 1.5V, 11.6mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO LR44 Button Batteries, 1.5V, 11.6mm Diameter

P.O.A.

RS PRO LR44 Button Batteries, 1.5V, 11.6mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO SR44 Button Batteries, 1.55V, 11.6mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Murata LR44 Coin Battery, 1.5V, 11.6mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO LR44 Coin Battery, 1.5V, 11.6mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Size

LR44

Chemistry

Alkaline

Nominal Voltage

1.5V

Capacity

158mAh

Terminal Type

Standard

Diameter

11.6mm

Dimensions

11.53 x 5.43mm

Number of Batteries Supplied

5

Pack Quantity

5

IEC Name

LR44

Series

LR

Model Number

LR44

Country of Origin

China

You may be interested in
RS PRO SR44 Button Batteries, 1.55V, 11.6mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Murata LR44 Coin Battery, 1.5V, 11.6mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO LR44 Coin Battery, 1.5V, 11.6mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)