Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Luminance Meters, 9.999 fL, 9.999 cd/m² to 1999lx, ±3 (Calibrated to Standard Incandescent Lamp (2856 K % @

RS Stock No.: 146-4653Brand: RS PRO
brand-logo
View all in Light Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Light Level

1999lx

Minimum Light Level

9.999 fL, 9.999 cd/m²

Best Accuracy

±3 (Calibrated to Standard Incandescent Lamp (2856 K % @ +25°C or +77°F)), ±5 (Calibrated to Standard Incandescent Lamp (2856 K % @ +25°C or+77°F))

Resolution

0.01 lx

Battery Life

50 h

Battery Type

AAA

Power Source

Battery

Weight

345g

Height

35mm

Length

150mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

72mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Luminance Meters, 9.999 fL, 9.999 cd/m² to 1999lx, ±3 (Calibrated to Standard Incandescent Lamp (2856 K % @

P.O.A.

RS PRO Luminance Meters, 9.999 fL, 9.999 cd/m² to 1999lx, ±3 (Calibrated to Standard Incandescent Lamp (2856 K % @
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Light Level

1999lx

Minimum Light Level

9.999 fL, 9.999 cd/m²

Best Accuracy

±3 (Calibrated to Standard Incandescent Lamp (2856 K % @ +25°C or +77°F)), ±5 (Calibrated to Standard Incandescent Lamp (2856 K % @ +25°C or+77°F))

Resolution

0.01 lx

Battery Life

50 h

Battery Type

AAA

Power Source

Battery

Weight

345g

Height

35mm

Length

150mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

72mm

Country of Origin

Taiwan, Province Of China