RS PRO M10 Adjustable Foot, 1000kg Static Load Capacity 30° Tilt Angle

RS Stock No.: 185-4502Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1000kg

Thread Size

M10

Thread Length

50mm

Tilt Angle

30°

Height

83mm

Colour

Black

Country of Origin

India

Stock information temporarily unavailable.

BD 14.069

BD 7.034 Each (In a Pack of 2) (Exc. Vat)

BD 15.476

BD 7.737 Each (In a Pack of 2) (inc. VAT)

RS PRO M10 Adjustable Foot, 1000kg Static Load Capacity 30° Tilt Angle

BD 14.069

BD 7.034 Each (In a Pack of 2) (Exc. Vat)

BD 15.476

BD 7.737 Each (In a Pack of 2) (inc. VAT)

RS PRO M10 Adjustable Foot, 1000kg Static Load Capacity 30° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1000kg

Thread Size

M10

Thread Length

50mm

Tilt Angle

30°

Height

83mm

Colour

Black

Country of Origin

India