RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 169.2kg Compression Load

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M10
Diameter
50mm
Overall Height
30mm
Material
Natural Rubber
Compression Load
169.2kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type D
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
3mm
Shearing Load
0
Type
Male Only
Country of Origin
India
BD 12.260
BD 12.260 1 Bag of 4 (Exc. Vat)
BD 13.486
BD 13.486 1 Bag of 4 (inc. VAT)
1
BD 12.260
BD 12.260 1 Bag of 4 (Exc. Vat)
BD 13.486
BD 13.486 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.260 |
5 - 9 | BD 11.891 |
10+ | BD 11.737 |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M10
Diameter
50mm
Overall Height
30mm
Material
Natural Rubber
Compression Load
169.2kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type D
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
3mm
Shearing Load
0
Type
Male Only
Country of Origin
India