Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Bump Stop
Thread Size
M12
Diameter
70mm
Overall Height
58mm
Static Load Capacity
370kg
Material
Rubber
Shore Hardness
60 Shore A
Series
DP
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
India
BD 12.622
BD 12.622 Each (Exc. Vat)
BD 13.884
BD 13.884 Each (inc. VAT)
1
BD 12.622
BD 12.622 Each (Exc. Vat)
BD 13.884
BD 13.884 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.622 |
5 - 9 | BD 12.254 |
10+ | BD 12.078 |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Bump Stop
Thread Size
M12
Diameter
70mm
Overall Height
58mm
Static Load Capacity
370kg
Material
Rubber
Shore Hardness
60 Shore A
Series
DP
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
India