RS PRO M12 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
RS Stock No.: 324-2134Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Bayonet Adapter
For Use With
Temperature Sensor
Application
M12 Connector
Connector Size
M12
Standards Met
RoHS Compliant
Country of Origin
France
Product details
RS Pro Bayonet latch mounting bases
Stock information temporarily unavailable.
BD 3.262
BD 3.262 Each (Exc. Vat)
BD 3.588
BD 3.588 Each (inc. VAT)
RS PRO M12 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
1
BD 3.262
BD 3.262 Each (Exc. Vat)
BD 3.588
BD 3.588 Each (inc. VAT)
RS PRO M12 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.262 |
5 - 9 | BD 3.113 |
10+ | BD 2.992 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Bayonet Adapter
For Use With
Temperature Sensor
Application
M12 Connector
Connector Size
M12
Standards Met
RoHS Compliant
Country of Origin
France
Product details