Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M12 Stainless Steel Adjustable Foot, 1100kg Static Load Capacity 30° Tilt Angle

RS Stock No.: 185-4509Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1100kg

Thread Size

M12

Thread Length

125mm

Tilt Angle

30°

Foot Material

Stainless Steel

Height

158mm

Colour

Black

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.730

BD 11.730 Each (Exc. Vat)

BD 12.903

BD 12.903 Each (inc. VAT)

RS PRO M12 Stainless Steel Adjustable Foot, 1100kg Static Load Capacity 30° Tilt Angle

BD 11.730

BD 11.730 Each (Exc. Vat)

BD 12.903

BD 12.903 Each (inc. VAT)

RS PRO M12 Stainless Steel Adjustable Foot, 1100kg Static Load Capacity 30° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1100kg

Thread Size

M12

Thread Length

125mm

Tilt Angle

30°

Foot Material

Stainless Steel

Height

158mm

Colour

Black

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more