Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO M16 Thread Pivot Foot, 16mm 8mm Groove

RS Stock No.: 767-5866Brand: RS PRO
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Brand

RS Pro

Component Type

Pivot Foot

Thread Size

M16

Fits Tube Diameter

16mm

Structural Element Type

Foot

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Stock information temporarily unavailable.

BD 10.857

BD 10.857 Each (Exc. Vat)

BD 11.943

BD 11.943 Each (inc. VAT)

RS PRO M16 Thread Pivot Foot, 16mm 8mm Groove

BD 10.857

BD 10.857 Each (Exc. Vat)

BD 11.943

BD 11.943 Each (inc. VAT)

RS PRO M16 Thread Pivot Foot, 16mm 8mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.857
5 - 9BD 10.815
10 - 24BD 10.768
25+BD 10.710

Technical Document

Specifications

Brand

RS Pro

Component Type

Pivot Foot

Thread Size

M16

Fits Tube Diameter

16mm

Structural Element Type

Foot

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Country of Origin

Germany