RS PRO M20 Compression Fitting for Use with Thermocouple or PRT Probe, 8mm Probe

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S M20x1.5 x 8.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
M20
Probe Diameter
8mm
Material
Stainless Steel
Country of Origin
United Kingdom
BD 6.193
BD 6.193 Each (Exc. Vat)
BD 6.812
BD 6.812 Each (inc. VAT)
1
BD 6.193
BD 6.193 Each (Exc. Vat)
BD 6.812
BD 6.812 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.193 |
5 - 9 | BD 5.990 |
10+ | BD 5.775 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S M20x1.5 x 8.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
M20
Probe Diameter
8mm
Material
Stainless Steel
Country of Origin
United Kingdom