Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, M3 Brass Threaded Insert, 4.6mm diameter 4mm Depth 5.7mm

RS Stock No.: 204-0616Brand: RS PRODistrelec Article No.: 30394980
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Flange Diameter

4.6mm

Fixing Hole Diameter

4mm

Body Outside Diameter

4.6mm

Body Depth

5.7mm

Material

Brass

Thickness of Material Maximum

1.6mm

Stock information temporarily unavailable.

BD 8.657

BD 8.657 1 Bag of 100 (Exc. Vat)

BD 9.523

BD 9.523 1 Bag of 100 (inc. VAT)

RS PRO, M3 Brass Threaded Insert, 4.6mm diameter 4mm Depth 5.7mm

BD 8.657

BD 8.657 1 Bag of 100 (Exc. Vat)

BD 9.523

BD 9.523 1 Bag of 100 (inc. VAT)

RS PRO, M3 Brass Threaded Insert, 4.6mm diameter 4mm Depth 5.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Flange Diameter

4.6mm

Fixing Hole Diameter

4mm

Body Outside Diameter

4.6mm

Body Depth

5.7mm

Material

Brass

Thickness of Material Maximum

1.6mm