Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, M3 Nylon Thumb Screw, Plain Finish, 10mm

RS Stock No.: 484-7077Brand: RS PRO
brand-logo
View all in Thumb Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Round Knurled

Thread Length

10mm

Thread Size Metric

M3

Material

Nylon

Finish

Plain

Country of Origin

United States

You may be interested in
RS PRO, M3 Nylon Thumb Screw, Plain Finish, 10mm
BD 34.5471 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

BD 5.759

BD 5.759 1 Bag of 100 (Exc. Vat)

BD 6.335

BD 6.335 1 Bag of 100 (inc. VAT)

RS PRO, M3 Nylon Thumb Screw, Plain Finish, 10mm

BD 5.759

BD 5.759 1 Bag of 100 (Exc. Vat)

BD 6.335

BD 6.335 1 Bag of 100 (inc. VAT)

RS PRO, M3 Nylon Thumb Screw, Plain Finish, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, M3 Nylon Thumb Screw, Plain Finish, 10mm
BD 34.5471 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Head Shape

Round Knurled

Thread Length

10mm

Thread Size Metric

M3

Material

Nylon

Finish

Plain

Country of Origin

United States

You may be interested in
RS PRO, M3 Nylon Thumb Screw, Plain Finish, 10mm
BD 34.5471 Bag of 100 (Exc. Vat)