Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, M3.5 Brass Threaded Insert, 5.4mm diameter 4.8mm Depth 7.1mm

RS Stock No.: 204-0615Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3.5

Flange Diameter

5.4mm

Fixing Hole Diameter

4.8mm

Body Outside Diameter

5.4mm

Body Depth

7.1mm

Material

Brass

Thickness of Material Maximum

1.8mm

Stock information temporarily unavailable.

BD 10.813

BD 10.813 1 Bag of 100 (Exc. Vat)

BD 11.894

BD 11.894 1 Bag of 100 (inc. VAT)

RS PRO, M3.5 Brass Threaded Insert, 5.4mm diameter 4.8mm Depth 7.1mm

BD 10.813

BD 10.813 1 Bag of 100 (Exc. Vat)

BD 11.894

BD 11.894 1 Bag of 100 (inc. VAT)

RS PRO, M3.5 Brass Threaded Insert, 5.4mm diameter 4.8mm Depth 7.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3.5

Flange Diameter

5.4mm

Fixing Hole Diameter

4.8mm

Body Outside Diameter

5.4mm

Body Depth

7.1mm

Material

Brass

Thickness of Material Maximum

1.8mm