RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

RS Stock No.: 180-9106Brand: RS PRODistrelec Article No.: 30391494
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

5mm

Fits Strut Profile

20 mm

Thread Size

M4

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

12mm

Product Family

RS Structural System

Country of Origin

China

Stock information temporarily unavailable.

BD 6.501

BD 6.501 1 Bag of 10 (Exc. Vat)

BD 7.151

BD 7.151 1 Bag of 10 (inc. VAT)

RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

BD 6.501

BD 6.501 1 Bag of 10 (Exc. Vat)

BD 7.151

BD 7.151 1 Bag of 10 (inc. VAT)

RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.501
5 - 9BD 6.374
10+BD 6.276

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

5mm

Fits Strut Profile

20 mm

Thread Size

M4

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

12mm

Product Family

RS Structural System

Country of Origin

China