Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
5mm
Fits Strut Profile
20 mm
Thread Size
M4
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
18mm
Product Family
RS Structural System
Product System
20
Distrelec Product Id
30417038
Country of Origin
Germany
BD 7.780
BD 7.780 1 Bag of 10 (Exc. Vat)
BD 8.558
BD 8.558 1 Bag of 10 (inc. VAT)
1
BD 7.780
BD 7.780 1 Bag of 10 (Exc. Vat)
BD 8.558
BD 8.558 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.780 |
5 - 9 | BD 7.618 |
10+ | BD 7.550 |
Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
5mm
Fits Strut Profile
20 mm
Thread Size
M4
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
18mm
Product Family
RS Structural System
Product System
20
Distrelec Product Id
30417038
Country of Origin
Germany