RS PRO M4 x 0.7 Male Steel Rod End, 4mm Bore, 37mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.: 382-267Brand: RS PRO
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

RS Pro

Connection Size

M4 x 0.7 Male

Bore Size

4mm

Material

Steel

Static Load Rating

2040N

Overall Length

37mm

Connection Thread Standard

Metric

Connection Gender

Male

Country of Origin

Switzerland

Product details

Rod End Miniature - Male

Mechanical linkages manufactured from C22/C35 Pb steel, zinc plated and passivated
Hardened ball, ground and polished 100 cr6 ball bearing steel
Inserts are Cu Zn 40 Mn Pb bronze; these bearings require lubrication and are factory filled with Molykate BR2
+/- 13° off-centre movement through 360°

Rod End Steel

Stock information temporarily unavailable.

BD 28.386

BD 28.386 Each (Exc. Vat)

BD 31.225

BD 31.225 Each (inc. VAT)

RS PRO M4 x 0.7 Male Steel Rod End, 4mm Bore, 37mm Long, Metric Thread Standard, Male Connection Gender

BD 28.386

BD 28.386 Each (Exc. Vat)

BD 31.225

BD 31.225 Each (inc. VAT)

RS PRO M4 x 0.7 Male Steel Rod End, 4mm Bore, 37mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 28.386
5 - 9BD 27.814
10 - 24BD 27.247
25+BD 26.944

Technical Document

Specifications

Brand

RS Pro

Connection Size

M4 x 0.7 Male

Bore Size

4mm

Material

Steel

Static Load Rating

2040N

Overall Length

37mm

Connection Thread Standard

Metric

Connection Gender

Male

Country of Origin

Switzerland

Product details

Rod End Miniature - Male

Mechanical linkages manufactured from C22/C35 Pb steel, zinc plated and passivated
Hardened ball, ground and polished 100 cr6 ball bearing steel
Inserts are Cu Zn 40 Mn Pb bronze; these bearings require lubrication and are factory filled with Molykate BR2
+/- 13° off-centre movement through 360°

Rod End Steel