RS PRO M5 Anti Vibration Mount, Female Buffer Foot with 13.8kg Compression Load

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M5
Diameter
16mm
Overall Height
18mm
Material
Natural Rubber
Compression Load
13.8kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
1.8mm
Shearing Load
4.4kg
Country of Origin
India
Product details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
BD 5.984
BD 5.984 1 Bag of 2 (Exc. Vat)
BD 6.582
BD 6.582 1 Bag of 2 (inc. VAT)
1
BD 5.984
BD 5.984 1 Bag of 2 (Exc. Vat)
BD 6.582
BD 6.582 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.984 |
5 - 9 | BD 5.698 |
10+ | BD 5.572 |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M5
Diameter
16mm
Overall Height
18mm
Material
Natural Rubber
Compression Load
13.8kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
1.8mm
Shearing Load
4.4kg
Country of Origin
India
Product details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts