RS PRO M5 Connecting Clamp, Connecting Component

RS Stock No.: 786-5980Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M5

Fits Tube Diameter

8mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Product System

MSM-F

Country of Origin

Germany

Product details

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws

Stock information temporarily unavailable.

BD 7.024

BD 7.024 Each (Exc. Vat)

BD 7.726

BD 7.726 Each (inc. VAT)

RS PRO M5 Connecting Clamp, Connecting Component

BD 7.024

BD 7.024 Each (Exc. Vat)

BD 7.726

BD 7.726 Each (inc. VAT)

RS PRO M5 Connecting Clamp, Connecting Component
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.024
5 - 9BD 6.886
10 - 24BD 6.782
25+BD 6.732

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M5

Fits Tube Diameter

8mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Product System

MSM-F

Country of Origin

Germany

Product details

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws