RS PRO M5 Connecting Clamp, Connecting Component

RS Stock No.: 786-6056Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M5

Fits Tube Diameter

12mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

10mm

Product System

MSM

Product details

MSM 2 Way Connector

MSM two way connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These clamp mountings are designed to enable the user to fix different elements to structural systems. These connecting clamps provide a high clamping force and can be adjusted easily.

Aluminium
Clamping screws can be replaced by using the clamping kit

Stock information temporarily unavailable.

BD 8.146

BD 8.146 Each (Exc. Vat)

BD 8.961

BD 8.961 Each (inc. VAT)

RS PRO M5 Connecting Clamp, Connecting Component

BD 8.146

BD 8.146 Each (Exc. Vat)

BD 8.961

BD 8.961 Each (inc. VAT)

RS PRO M5 Connecting Clamp, Connecting Component
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.146
5 - 9BD 8.112
10 - 24BD 8.068
25+BD 8.019

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M5

Fits Tube Diameter

12mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

10mm

Product System

MSM

Product details

MSM 2 Way Connector

MSM two way connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These clamp mountings are designed to enable the user to fix different elements to structural systems. These connecting clamps provide a high clamping force and can be adjusted easily.

Aluminium
Clamping screws can be replaced by using the clamping kit