RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

RS Stock No.: 180-9107Brand: RS PRODistrelec Article No.: 30394921
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

5mm

Fits Strut Profile

20 mm

Thread Size

M5

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

12mm

Product Family

RS Structural System

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 6.501

BD 6.501 1 Bag of 10 (Exc. Vat)

BD 7.151

BD 7.151 1 Bag of 10 (inc. VAT)

RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

BD 6.501

BD 6.501 1 Bag of 10 (Exc. Vat)

BD 7.151

BD 7.151 1 Bag of 10 (inc. VAT)

RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 6.501
5 - 9BD 6.374
10+BD 6.292

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

5mm

Fits Strut Profile

20 mm

Thread Size

M5

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

12mm

Product Family

RS Structural System

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more