RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M5
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
16mm
Product Family
RS Structural System
Product System
30
Country of Origin
Germany
BD 8.393
BD 8.393 1 Bag of 10 (Exc. Vat)
BD 9.232
BD 9.232 1 Bag of 10 (inc. VAT)
1
BD 8.393
BD 8.393 1 Bag of 10 (Exc. Vat)
BD 9.232
BD 9.232 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.393 |
5 - 9 | BD 8.222 |
10+ | BD 8.195 |
Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M5
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
16mm
Product Family
RS Structural System
Product System
30
Country of Origin
Germany