RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube Size

RS Stock No.: 276-8172Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M5

Material

Galvanised Steel

Fits Round Tube Size

M5

Country of Origin

Germany

Stock information temporarily unavailable.

BD 3.558

BD 3.558 1 Bag of 10 (Exc. Vat)

BD 3.914

BD 3.914 1 Bag of 10 (inc. VAT)

RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube Size

BD 3.558

BD 3.558 1 Bag of 10 (Exc. Vat)

BD 3.914

BD 3.914 1 Bag of 10 (inc. VAT)

RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M5

Material

Galvanised Steel

Fits Round Tube Size

M5

Country of Origin

Germany