Technical Document
Specifications
Brand
RS ProConnection Size
M5 x 0.8 Male
Bore Size
5mm
Material
Steel
Dynamic Load Rating
6700N
Static Load Rating
3400N
Overall Length
41mm
Connection Thread Standard
Metric
Connection Gender
Male
Country of Origin
Japan
Product details
Rod End - Male
Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.
Maintenance free - do not require lubrication
Rod End Steel
BD 9.676
BD 9.676 Each (Exc. Vat)
BD 10.644
BD 10.644 Each (inc. VAT)
1
BD 9.676
BD 9.676 Each (Exc. Vat)
BD 10.644
BD 10.644 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.676 |
5 - 9 | BD 9.482 |
10 - 24 | BD 9.277 |
25+ | BD 9.203 |
Technical Document
Specifications
Brand
RS ProConnection Size
M5 x 0.8 Male
Bore Size
5mm
Material
Steel
Dynamic Load Rating
6700N
Static Load Rating
3400N
Overall Length
41mm
Connection Thread Standard
Metric
Connection Gender
Male
Country of Origin
Japan
Product details
Rod End - Male
Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.
Maintenance free - do not require lubrication