Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M5 x 10mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer

RS Stock No.: 278-736Brand: RS PRO
brand-logo
View all in Sems Screws

Technical Document

Specifications

Brand

RS Pro

Length

10mm

Thread Size

M5

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

External Tooth

Standards Met

BS 4183/DIN 6797A

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 8.168

BD 8.168 1 Bag of 100 (Exc. Vat)

BD 8.985

BD 8.985 1 Bag of 100 (inc. VAT)

RS PRO M5 x 10mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer

BD 8.168

BD 8.168 1 Bag of 100 (Exc. Vat)

BD 8.985

BD 8.985 1 Bag of 100 (inc. VAT)

RS PRO M5 x 10mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.168
5 - 9BD 7.926
10 - 29BD 7.684
30+BD 7.337

Technical Document

Specifications

Brand

RS Pro

Length

10mm

Thread Size

M5

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

External Tooth

Standards Met

BS 4183/DIN 6797A

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

Taiwan, Province Of China