RS PRO M6 Anti Vibration Mount, Male to Female Bobbin with 11.55kg Compression Load

RS Stock No.: 189-3309Brand: RS PRODistrelec Article No.: 30418334
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M6

Diameter

20mm

Overall Height

25mm

Material

Natural Rubber

Compression Load

11.55kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Shearing Load

4.2kg

Type

Male to Female

Stock information temporarily unavailable.

BD 6.160

BD 1.540 Each (In a Pack of 4) (Exc. Vat)

BD 6.776

BD 1.694 Each (In a Pack of 4) (inc. VAT)

RS PRO M6 Anti Vibration Mount, Male to Female Bobbin with 11.55kg Compression Load

BD 6.160

BD 1.540 Each (In a Pack of 4) (Exc. Vat)

BD 6.776

BD 1.694 Each (In a Pack of 4) (inc. VAT)

RS PRO M6 Anti Vibration Mount, Male to Female Bobbin with 11.55kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M6

Diameter

20mm

Overall Height

25mm

Material

Natural Rubber

Compression Load

11.55kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Shearing Load

4.2kg

Type

Male to Female