RS PRO M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

RS Stock No.: 180-9124Brand: RS PRODistrelec Article No.: 30417042
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Product Family

RS Structural System

Product System

30

Distrelec Product Id

30417042

Country of Origin

Germany

Stock information temporarily unavailable.

BD 7.310

BD 7.310 1 Bag of 10 (Exc. Vat)

BD 8.041

BD 8.041 1 Bag of 10 (inc. VAT)

RS PRO M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

BD 7.310

BD 7.310 1 Bag of 10 (Exc. Vat)

BD 8.041

BD 8.041 1 Bag of 10 (inc. VAT)

RS PRO M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 7.310
5 - 9BD 7.244
10+BD 7.194

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Product Family

RS Structural System

Product System

30

Distrelec Product Id

30417042

Country of Origin

Germany