Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M6 T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

RS Stock No.: 767-5658Brand: RS PRODistrelec Article No.: 30407189
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Thread Size

M6

Material

Stainless Steel

Structural Element Type

Fixing & Connection Element

Length

22mm

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30407189

Country of Origin

Germany

Product details

RS PRO Roll-in T-slot Nut

RS PRO offers this great T-slot nut to fit 8 mm groove size within profiles. These T-slot nuts fit directly into the aluminium slot in any profile. Fitted with a ball bearing which makes it easier to install the T-nut in vertical aluminium profiles. T-nuts allows it easier to install angles and accessories into the profiles with reliable and easy fixing.

Application

The nuts have a ball bearing and thread, with the ball enabling an easy fitment and secure fitment into the profiles simply and reliably. Its mostly used for accessories or connections of other profiles.

Features and Benefits

Ball bearing for easy and secure fitment

Anchor for accessories or for extra connections

Directly used into the aluminium slot

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

BD 16.401

BD 16.401 1 Bag of 10 (Exc. Vat)

BD 18.041

BD 18.041 1 Bag of 10 (inc. VAT)

RS PRO M6 T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

BD 16.401

BD 16.401 1 Bag of 10 (Exc. Vat)

BD 18.041

BD 18.041 1 Bag of 10 (inc. VAT)

RS PRO M6 T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.401
5 - 9BD 16.186
10+BD 16.104

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Thread Size

M6

Material

Stainless Steel

Structural Element Type

Fixing & Connection Element

Length

22mm

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30407189

Country of Origin

Germany

Product details

RS PRO Roll-in T-slot Nut

RS PRO offers this great T-slot nut to fit 8 mm groove size within profiles. These T-slot nuts fit directly into the aluminium slot in any profile. Fitted with a ball bearing which makes it easier to install the T-nut in vertical aluminium profiles. T-nuts allows it easier to install angles and accessories into the profiles with reliable and easy fixing.

Application

The nuts have a ball bearing and thread, with the ball enabling an easy fitment and secure fitment into the profiles simply and reliably. Its mostly used for accessories or connections of other profiles.

Features and Benefits

Ball bearing for easy and secure fitment

Anchor for accessories or for extra connections

Directly used into the aluminium slot

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.