Technical Document
Specifications
Brand
RS ProConnection Size
M6 x 1 Male
Bore Size
6mm
Material
Steel
Dynamic Load Rating
8600N
Static Load Rating
4800N
Overall Length
45mm
Connection Thread Standard
Metric
Connection Gender
Male
Country of Origin
Japan
Product details
Rod End - Male
Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.
Maintenance free - do not require lubrication
Rod End Steel
BD 9.707
BD 9.707 Each (Exc. Vat)
BD 10.678
BD 10.678 Each (inc. VAT)
1
BD 9.707
BD 9.707 Each (Exc. Vat)
BD 10.678
BD 10.678 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.707 |
5 - 9 | BD 9.513 |
10 - 24 | BD 9.345 |
25+ | BD 9.287 |
Technical Document
Specifications
Brand
RS ProConnection Size
M6 x 1 Male
Bore Size
6mm
Material
Steel
Dynamic Load Rating
8600N
Static Load Rating
4800N
Overall Length
45mm
Connection Thread Standard
Metric
Connection Gender
Male
Country of Origin
Japan
Product details
Rod End - Male
Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.
Maintenance free - do not require lubrication