Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M8 38mm Dia. Polypropylene Industrial Adjustable Foot

RS Stock No.: 199-274Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Application

Industrial

Thread Length

24mm

Foot Material

Polypropylene

Diameter

38mm

Stem Diameter

8mm

Colour

Black

Country of Origin

India

Stock information temporarily unavailable.

BD 16.821

BD 16.821 1 Pack of 50 (Exc. Vat)

BD 18.503

BD 18.503 1 Pack of 50 (inc. VAT)

RS PRO M8 38mm Dia. Polypropylene Industrial Adjustable Foot

BD 16.821

BD 16.821 1 Pack of 50 (Exc. Vat)

BD 18.503

BD 18.503 1 Pack of 50 (inc. VAT)

RS PRO M8 38mm Dia. Polypropylene Industrial Adjustable Foot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Application

Industrial

Thread Length

24mm

Foot Material

Polypropylene

Diameter

38mm

Stem Diameter

8mm

Colour

Black

Country of Origin

India