RS PRO M8 Angle Clamp, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

RS Stock No.: 767-5715Brand: RS PRODistrelec Article No.: 30417765
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Angle Clamp

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Thread Size

M8

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30417765

Country of Origin

Germany

Product details

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

BD 47.426

BD 47.426 1 Bag of 10 (Exc. Vat)

BD 52.169

BD 52.169 1 Bag of 10 (inc. VAT)

RS PRO M8 Angle Clamp, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

BD 47.426

BD 47.426 1 Bag of 10 (Exc. Vat)

BD 52.169

BD 52.169 1 Bag of 10 (inc. VAT)

RS PRO M8 Angle Clamp, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 47.426
5 - 9BD 47.218
10+BD 46.992

Technical Document

Specifications

Brand

RS Pro

Connector Type

Angle Clamp

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Thread Size

M8

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30417765

Country of Origin

Germany

Product details

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.