RS PRO M8 Connecting Clamp, Connecting Component

RS Stock No.: 786-6103Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M8

Fits Tube Diameter

15mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

12mm

Product System

MSM-F

Country of Origin

Germany

Product details

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws

Stock information temporarily unavailable.

BD 11.077

BD 11.077 Each (Exc. Vat)

BD 12.185

BD 12.185 Each (inc. VAT)

RS PRO M8 Connecting Clamp, Connecting Component

BD 11.077

BD 11.077 Each (Exc. Vat)

BD 12.185

BD 12.185 Each (inc. VAT)

RS PRO M8 Connecting Clamp, Connecting Component
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 11.077
5 - 9BD 10.868
10 - 24BD 10.698
25+BD 10.637

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M8

Fits Tube Diameter

15mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

12mm

Product System

MSM-F

Country of Origin

Germany

Product details

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws