RS PRO M8 Connecting Clamp, Connecting Component

RS Stock No.: 786-6131Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M8

Fits Tube Diameter

16mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Product System

MSM-F

Country of Origin

Germany

Product details

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws

BD 10.840

BD 10.840 Each (Exc. Vat)

BD 11.924

BD 11.924 Each (inc. VAT)

RS PRO M8 Connecting Clamp, Connecting Component

BD 10.840

BD 10.840 Each (Exc. Vat)

BD 11.924

BD 11.924 Each (inc. VAT)

RS PRO M8 Connecting Clamp, Connecting Component

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 10.840
5 - 9BD 10.632
10 - 24BD 10.478
25+BD 10.412

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M8

Fits Tube Diameter

16mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Product System

MSM-F

Country of Origin

Germany

Product details

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws