Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M8 Shoulder Bolt

RS Stock No.: 292-338Brand: RS PRO
brand-logo
View all in Shoulder Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Type

Metric

Thread Pitch

1.25mm

Thread Size

M8

Unthreaded Length

25mm

Thread Length

13mm

Shaft Diameter

10mm

Head Diameter

16mm

Head Height

7mm

Total Length

45mm

Material

Steel

Finish

Plain

Standards Met

ISO 7379

Head Shape

Hex Socket Shoulder

Length

25mm

Product details

RS PRO Shoulder Bolts

Introducing the range of RS PRO Shoulder Bolts, the perfect solution to upgrade your fastening needs in a range of applications. Featuring a small cylindrical head and tall vertical sides, these shoulder screws are perfect for tight spaces where access is limited, offering unique space-saving advantages over other fasteners. In addition to this, they are crafted from high-grade 12.9 black steel, guaranteeing safety, reliability and cost-effectiveness in various applications.

Features and Benefits:

  • The RS PRO Shoulder Bolts are the perfect solution for enhancing safety and reliability, as well as secure fastening, for a range of projects and applications

  • Manufactured from high grade 12.9 grade black steel, the shoulder bolts ensure superior strength and durability, delivering reliable performance in demanding environments

  • Ideal for use in areas where space is limited, these screws have a small cylindrical head and tall vertical sides, helping to provide easy access even in confined areas

  • Designed for hassle-free assembly, these bolts require a hex key for fast and convenient installation, saving on time and effort

  • Suitable for use in vehicle manufacturing and machine tooling to general engineering and construction, these bolts are suitable for a wide range of applications and are threaded in accordance with DIN 912/ISO 7380 industry standards, ensuring consistent quality and performance

Applications:

Shoulder bolts, or shoulder screws, are specialised fasteners with an unthreaded cylindrical section between the head and the threads, designed to provide precise alignment and reduce friction which makes them perfect for applications requiring smooth movement or rotation. They are most commonly used in manufacturing, automotive and aerospace industries and offer reliable support for various components and are designed to be used in tight enclosed spaces, with easy access even when being used in confined areas.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Stock information temporarily unavailable.

BD 12.820

BD 12.820 1 Box of 10 (Exc. Vat)

BD 14.102

BD 14.102 1 Box of 10 (inc. VAT)

RS PRO M8 Shoulder Bolt

BD 12.820

BD 12.820 1 Box of 10 (Exc. Vat)

BD 14.102

BD 14.102 1 Box of 10 (inc. VAT)

RS PRO M8 Shoulder Bolt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.820
5 - 9BD 12.419
10 - 29BD 11.990
30+BD 11.424

Technical Document

Specifications

Brand

RS Pro

Thread Type

Metric

Thread Pitch

1.25mm

Thread Size

M8

Unthreaded Length

25mm

Thread Length

13mm

Shaft Diameter

10mm

Head Diameter

16mm

Head Height

7mm

Total Length

45mm

Material

Steel

Finish

Plain

Standards Met

ISO 7379

Head Shape

Hex Socket Shoulder

Length

25mm

Product details

RS PRO Shoulder Bolts

Introducing the range of RS PRO Shoulder Bolts, the perfect solution to upgrade your fastening needs in a range of applications. Featuring a small cylindrical head and tall vertical sides, these shoulder screws are perfect for tight spaces where access is limited, offering unique space-saving advantages over other fasteners. In addition to this, they are crafted from high-grade 12.9 black steel, guaranteeing safety, reliability and cost-effectiveness in various applications.

Features and Benefits:

  • The RS PRO Shoulder Bolts are the perfect solution for enhancing safety and reliability, as well as secure fastening, for a range of projects and applications

  • Manufactured from high grade 12.9 grade black steel, the shoulder bolts ensure superior strength and durability, delivering reliable performance in demanding environments

  • Ideal for use in areas where space is limited, these screws have a small cylindrical head and tall vertical sides, helping to provide easy access even in confined areas

  • Designed for hassle-free assembly, these bolts require a hex key for fast and convenient installation, saving on time and effort

  • Suitable for use in vehicle manufacturing and machine tooling to general engineering and construction, these bolts are suitable for a wide range of applications and are threaded in accordance with DIN 912/ISO 7380 industry standards, ensuring consistent quality and performance

Applications:

Shoulder bolts, or shoulder screws, are specialised fasteners with an unthreaded cylindrical section between the head and the threads, designed to provide precise alignment and reduce friction which makes them perfect for applications requiring smooth movement or rotation. They are most commonly used in manufacturing, automotive and aerospace industries and offer reliable support for various components and are designed to be used in tight enclosed spaces, with easy access even when being used in confined areas.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.