Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M8 T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

RS Stock No.: 767-5664Brand: RS PRODistrelec Article No.: 30417762
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Thread Size

M8

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

36mm

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30417762

Country of Origin

Germany

Product details

Roll-in T-slot Nut 13.7 x 36/76/500 mm

Roll-in Double T-slot Nut made with zinc plated steel for use with RS structural systems. This roll in T-slot nut is also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

BD 3.702

BD 3.702 1 Bag of 2 (Exc. Vat)

BD 4.072

BD 4.072 1 Bag of 2 (inc. VAT)

RS PRO M8 T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

BD 3.702

BD 3.702 1 Bag of 2 (Exc. Vat)

BD 4.072

BD 4.072 1 Bag of 2 (inc. VAT)

RS PRO M8 T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.702
5 - 9BD 3.680
10+BD 3.668

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Thread Size

M8

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

36mm

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30417762

Country of Origin

Germany

Product details

Roll-in T-slot Nut 13.7 x 36/76/500 mm

Roll-in Double T-slot Nut made with zinc plated steel for use with RS structural systems. This roll in T-slot nut is also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.