Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Magnifier, 10X x Magnification, 19mm Diameter

RS Stock No.: 200-9425Brand: RS PRODistrelec Article No.: 30394974
brand-logo
View all in Magnifiers

Technical Document

Specifications

Brand

RS Pro

Magnification Power

10x

Magnifier Type

Graticule Magnifier

Lens Diameter

19mm

Distrelec Product Id

30394974

Country of Origin

Thailand

Product details

Graticule

These are suitable for measurement of angles, linear dimensions, hole sizes and grid sizes depending upon the scale fitted. Each magnifier has a No. 2 scale fitted to the base of the acrylic drawtube as standard. Other scales (scales only), available separately, can be interchanged to give the required measurement, see scale No. 1 to 4 specifications.

No.1 Scale RS 200-9431
No.2 Scale RS 200-9447
No.3 Scale RS 200-9453
No.4 Scale RS 200-9469

You may be interested in
RS PRO Surface Contact Magnifier
BD 15.512Each (Exc. Vat)
RS PRO Surface Contact Magnifier
BD 15.113Each (Exc. Vat)
Stock information temporarily unavailable.

BD 55.561

BD 55.561 Each (Exc. Vat)

BD 61.117

BD 61.117 Each (inc. VAT)

RS PRO Magnifier, 10X x Magnification, 19mm Diameter

BD 55.561

BD 55.561 Each (Exc. Vat)

BD 61.117

BD 61.117 Each (inc. VAT)

RS PRO Magnifier, 10X x Magnification, 19mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Surface Contact Magnifier
BD 15.512Each (Exc. Vat)
RS PRO Surface Contact Magnifier
BD 15.113Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Magnification Power

10x

Magnifier Type

Graticule Magnifier

Lens Diameter

19mm

Distrelec Product Id

30394974

Country of Origin

Thailand

Product details

Graticule

These are suitable for measurement of angles, linear dimensions, hole sizes and grid sizes depending upon the scale fitted. Each magnifier has a No. 2 scale fitted to the base of the acrylic drawtube as standard. Other scales (scales only), available separately, can be interchanged to give the required measurement, see scale No. 1 to 4 specifications.

No.1 Scale RS 200-9431
No.2 Scale RS 200-9447
No.3 Scale RS 200-9453
No.4 Scale RS 200-9469

You may be interested in
RS PRO Surface Contact Magnifier
BD 15.512Each (Exc. Vat)
RS PRO Surface Contact Magnifier
BD 15.113Each (Exc. Vat)