Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
1
Body Orientation
Straight
Current Rating
120A
Voltage Rating
600 V
Colour
Black
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 3.663
BD 1.832 Each (In a Bag of 2) (Exc. Vat)
BD 4.029
BD 2.015 Each (In a Bag of 2) (inc. VAT)
RS PRO Male 1 Way Battery Connector, 120A, 600 V
2
BD 3.663
BD 1.832 Each (In a Bag of 2) (Exc. Vat)
BD 4.029
BD 2.015 Each (In a Bag of 2) (inc. VAT)
RS PRO Male 1 Way Battery Connector, 120A, 600 V
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
2 - 8 | BD 1.832 | BD 3.663 |
10 - 98 | BD 1.771 | BD 3.542 |
100 - 498 | BD 1.622 | BD 3.245 |
500+ | BD 1.458 | BD 2.915 |
Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
1
Body Orientation
Straight
Current Rating
120A
Voltage Rating
600 V
Colour
Black
Country of Origin
Taiwan, Province Of China